GRM0335C1H200GA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM0335C1H200GA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM0335C1H200GA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 77AH4509
Newark Cap, 20Pf, 50V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1H200GA01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7450
  • 10 $0.0080
  • 25 $0.0070
  • 50 $0.0060
  • 100 $0.0050
$0.0050 / $0.0080 Buy Now
DISTI # 66AH6050
Newark Cap, 20Pf, 50V, Mlcc, 0201, Capacitance:20Pf, Voltage Rating:50V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM0335C1H200GA01D Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 15,000 $0.0020
$0.0020 Buy Now
DISTI # 490-6122-1-ND
DigiKey CAP CER 20PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 159727
In Stock
  • 1 $0.1000
  • 10 $0.0130
  • 50 $0.0074
  • 100 $0.0057
  • 500 $0.0043
  • 1,000 $0.0034
  • 2,500 $0.0031
  • 5,000 $0.0028
  • 15,000 $0.0025
  • 30,000 $0.0024
  • 75,000 $0.0021
  • 105,000 $0.0017
  • 150,000 $0.0016
  • 375,000 $0.0015
$0.0015 / $0.1000 Buy Now
DISTI # GRM0335C1H200GA01D
Avnet Americas Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 2%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H200GA01D) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 150,000 $0.0021
$0.0021 Buy Now
DISTI # 81-GRM0335C1H200GA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 pF 50 VDC 2% 0201 C0G (NP0) RoHS: Compliant 167578
  • 1 $0.1000
  • 10 $0.0080
  • 100 $0.0050
  • 1,000 $0.0030
  • 15,000 $0.0030
  • 90,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics 0201 20 pF 50 V ±2 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel 60000
Reel
  • 15,000 $0.0017
  • 60,000 $0.0016
  • 225,000 $0.0016
  • 450,000 $0.0015
  • 1,125,000 $0.0014
$0.0014 / $0.0017 Buy Now
Bristol Electronics   30000
RFQ
Quest Components   11760
  • 1 $0.1800
  • 618 $0.0540
  • 7,408 $0.0360
$0.0360 / $0.1800 Buy Now
DISTI # GRM0335C1H200GA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 pF 50 VDC 2% 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 150000
In Stock
  • 15,000 $0.0023
  • 30,000 $0.0023
  • 60,000 $0.0022
  • 150,000 $0.0022
  • 375,000 $0.0021
$0.0021 / $0.0023 Buy Now
DISTI # GRM0335C1H200GA01D
TME Capacitor: ceramic, MLCC, 20pF, 50V, C0G (NP0), ±2%, SMD, 0201 Min Qty: 1 29900
  • 1 $0.0515
  • 10 $0.0074
  • 50 $0.0053
  • 100 $0.0046
  • 500 $0.0034
  • 1,000 $0.0029
  • 5,000 $0.0021
  • 7,500 $0.0019
  • 15,000 $0.0016
$0.0016 / $0.0515 Buy Now
DISTI # GRM0335C1H200GA01D
Avnet Abacus Multilayer Ceramic Capacitor, 20 pF, 50 V, � 2%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1H200GA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 30000
Buy Now

CAD Models for GRM0335C1H200GA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM0335C1H200GA01D by Murata Manufacturing Co Ltd

GRM0335C1H200GA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0201
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM0335C1H200GA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM0335C1H200GA01D

This table gives cross-reference parts and alternative options found for GRM0335C1H200GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H200GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMC02CG200G50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP Cal-Chip Electronics GRM0335C1H200GA01D vs GMC02CG200G50NT
CMC-050/200GN0201T13F Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group GRM0335C1H200GA01D vs CMC-050/200GN0201T13F
NMC0201NPO200G50TRP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0201, CHIP NIC Components Corp GRM0335C1H200GA01D vs NMC0201NPO200G50TRP
NMC0201NPO200G50TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT NIC Components Corp GRM0335C1H200GA01D vs NMC0201NPO200G50TRP3KF
CC0201GRNPO9BN200 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0201, CHIP YAGEO Corporation GRM0335C1H200GA01D vs CC0201GRNPO9BN200

Related Parts for GRM0335C1H200GA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1H200GA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1H200GA01D by Murata Manufacturing Co Ltd

  • Please alert me when GRM0335C1H200GA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM0335C1H200GA01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1H200GA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM0335C1H200GA01D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1H200GA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1H200GA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: