GRM0335C1ER43WA01W
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of GRM0335C1ER43WA01W by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM0335C1ER43WA01W by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM0335C1ER43WA01W by Murata Manufacturing Co Ltd

GRM0335C1ER43WA01W
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
4.3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
11.63%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
11.63%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM0335C1ER43WA01W
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM0335C1ER43WA01W

This table gives cross-reference parts and alternative options found for GRM0335C1ER43WA01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1ER43WA01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1ER43WA01D Capacitor, Ceramic, Chip, General Purpose, 0.43pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GRM0335C1ER43WA01W vs GRM0335C1ER43WA01D
GRT0335C1ER43WA02D Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1ER43WA01W vs GRT0335C1ER43WA02D
GRM0335C1ER43WD01W CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00000043uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0335C1ER43WA01W vs GRM0335C1ER43WD01W
GRT0335C1ER43WA02J Ceramic Capacitor, Multilayer, Ceramic, 25V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.00000043uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRM0335C1ER43WA01W vs GRT0335C1ER43WA02J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1ER43WA01W by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1ER43WA01W by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0335C1ER43WA01W would you like to use for your alert(s)?
  • Please alert me when GRM0335C1ER43WA01W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0335C1ER43WA01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1ER43WA01W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0335C1ER43WA01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1ER43WA01W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1ER43WA01W by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: