-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11306-1-ND
|
DigiKey | CAP CER 0.3PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
412955 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
GRM0335C1ER30BA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.3 pF, 25 V, ? 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1ER30BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0011 | Buy Now |
DISTI #
81-GRM0335C1ER30BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 75776 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_07279145
|
Arrow Electronics | Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 15 Weeks Date Code: 2433 | Europe - 360000 |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
V72:2272_07225735
|
Arrow Electronics | Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 53643 |
|
$0.0020 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.3pF 25V C0G 0.1pF Pad SMD 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
84385254
|
Verical | Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Date Code: 2433 | Americas - 360000 |
|
$0.0017 | Buy Now |
DISTI #
62154550
|
Verical | Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 2219 | Americas - 53643 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
DISTI #
GRM0335C1ER30BA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1ER30BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1ER30BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1ER30BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1ER30BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1ER30BA01J | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1ER30BA01D vs GRM0335C1ER30BA01J |
GRT0335C1ER30BA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000003 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1ER30BA01D vs GRT0335C1ER30BA02J |
GJM0335C1ER30BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1ER30BA01D vs GJM0335C1ER30BB01J |
02013A0R3BAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | GRM0335C1ER30BA01D vs 02013A0R3BAT2A |
GCM0335C1ER30BA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1ER30BA01D vs GCM0335C1ER30BA16J |
GJM0335C1ER30BB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1ER30BA01D vs GJM0335C1ER30BB01D |
CQ0201BRNPO8BNR30 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0201, | YAGEO Corporation | GRM0335C1ER30BA01D vs CQ0201BRNPO8BNR30 |
GRT0335C1ER30BA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1ER30BA01D vs GRT0335C1ER30BA02D |
GCM0335C1ER30BA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1ER30BA01D vs GCM0335C1ER30BA16D |