Part Details for GRM0335C1E8R8DD01E by Murata Manufacturing Co Ltd
Overview of GRM0335C1E8R8DD01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1E8R8DD01E
GRM0335C1E8R8DD01E CAD Models
GRM0335C1E8R8DD01E Part Data Attributes
|
GRM0335C1E8R8DD01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E8R8DD01E
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000088 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.68% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E8R8DD01E
This table gives cross-reference parts and alternative options found for GRM0335C1E8R8DD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E8R8DD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1E8R8DD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GRM0335C1E8R8DD01C |
GCM0335C1E8R8DD03L | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GCM0335C1E8R8DD03L |
GCM0335C1E8R8DD03C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GCM0335C1E8R8DD03C |
GJM0335C1E8R8DB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GJM0335C1E8R8DB01W |
RF03N8R8D250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.68% +Tol, 5.68% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM0335C1E8R8DD01E vs RF03N8R8D250CG |
GRM0335C1E8R8DD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GRM0335C1E8R8DD01D |
GRM0335C1E8R8DD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GRM0335C1E8R8DD01J |
GRM0335C1E8R8DD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GRM0335C1E8R8DD01B |
GCM0335C1E8R8DD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GCM0335C1E8R8DD03B |
GRM0335C1E8R8DD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E8R8DD01E vs GRM0335C1E8R8DD01W |