Datasheets
GRM0335C1E8R8CD01W by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Part Details for GRM0335C1E8R8CD01W by Murata Manufacturing Co Ltd

Overview of GRM0335C1E8R8CD01W by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM0335C1E8R8CD01W

GRM0335C1E8R8CD01W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM0335C1E8R8CD01W Part Data Attributes

GRM0335C1E8R8CD01W Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM0335C1E8R8CD01W Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000088 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2.84%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 2.84%
Rated (DC) Voltage (URdc) 25 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for GRM0335C1E8R8CD01W

This table gives cross-reference parts and alternative options found for GRM0335C1E8R8CD01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E8R8CD01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CQ0201CRNPO8BN8R8 YAGEO Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.8409% +Tol, 2.8409% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, GRM0335C1E8R8CD01W vs CQ0201CRNPO8BN8R8
GRM0335C1E8R8CD01D Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT GRM0335C1E8R8CD01W vs GRM0335C1E8R8CD01D
GRM0335C1E8R8CD01F Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT GRM0335C1E8R8CD01W vs GRM0335C1E8R8CD01F
GRM0335C1E8R8CD01C Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000088uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT GRM0335C1E8R8CD01W vs GRM0335C1E8R8CD01C
GCM0335C1E8R8CD03W Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.84% +Tol, 2.84% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT GRM0335C1E8R8CD01W vs GCM0335C1E8R8CD03W
RF03N8R8C250CG Walsin Technology Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.84% +Tol, 2.84% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT GRM0335C1E8R8CD01W vs RF03N8R8C250CG
GRM0335C1E8R8CA01J Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.84% +Tol, 2.84% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT GRM0335C1E8R8CD01W vs GRM0335C1E8R8CA01J
NMC-Q0201NP08R8C25TRPF NIC Components Corp Check for Price CAP,CERAMIC,8.8PF,25VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0201 CASE GRM0335C1E8R8CD01W vs NMC-Q0201NP08R8C25TRPF
RF03N8R8C250CT Walsin Technology Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.84% +Tol, 2.84% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP GRM0335C1E8R8CD01W vs RF03N8R8C250CT
GCM0335C1E8R8CD03J Murata Manufacturing Co Ltd Check for Price Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.84% +Tol, 2.84% -Tol, C0G, 30ppm/Cel TC, 0.0000088uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT GRM0335C1E8R8CD01W vs GCM0335C1E8R8CD03J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0335C1E8R8CD01W by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0335C1E8R8CD01W by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0335C1E8R8CD01W would you like to use for your alert(s)?
  • Please alert me when GRM0335C1E8R8CD01W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0335C1E8R8CD01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0335C1E8R8CD01W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0335C1E8R8CD01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0335C1E8R8CD01W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0335C1E8R8CD01W by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: