Part Details for GRM0335C1E7R2DD01B by Murata Manufacturing Co Ltd
Overview of GRM0335C1E7R2DD01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1E7R2DD01B
GRM0335C1E7R2DD01B CAD Models
GRM0335C1E7R2DD01B Part Data Attributes
|
GRM0335C1E7R2DD01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E7R2DD01B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000072 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.94% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.94% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E7R2DD01B
This table gives cross-reference parts and alternative options found for GRM0335C1E7R2DD01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E7R2DD01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM0335C1E7R2DD01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs GRM0335C1E7R2DD01W |
GJM0335C1E7R2DB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs GJM0335C1E7R2DB01J |
GCM0335C1E7R2DD03C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs GCM0335C1E7R2DD03C |
GCM0335C1E7R2DD03W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs GCM0335C1E7R2DD03W |
GCM0335C1E7R2DD03K | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs GCM0335C1E7R2DD03K |
NMC-Q0201NPO7R2D25TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.9444% +Tol, 6.9444% -Tol, NP0, -/+30ppm/Cel TC, 0.0000072uF, 0201, | GRM0335C1E7R2DD01B vs NMC-Q0201NPO7R2D25TRPF |
GCM0335C1E7R2DD03L | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs GCM0335C1E7R2DD03L |
RF03N7R2D250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs RF03N7R2D250CG |
GCM0335C1E7R2DD03B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000072uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs GCM0335C1E7R2DD03B |
GRM0335C1E7R2DA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000072uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E7R2DD01B vs GRM0335C1E7R2DA01W |