Part Details for GRM0335C1E5R5BA01D by Murata Manufacturing Co Ltd
Overview of GRM0335C1E5R5BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1E5R5BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0335C1E5R5BA01DTR-ND
|
DigiKey | CAP CER 5.5PF 25V C0G 0201 Min Qty: 45000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 | Buy Now |
DISTI #
GRM0335C1E5R5BA01D
|
Avnet Americas | CAP 5.5PF 25VDC C0G 0.1PF SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM0335C1E5R5BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
81-GRM0335C1E5R5BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.5 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0017 | Buy Now |
DISTI #
GRM0335C1E5R5BA01D
|
TME | Capacitor: ceramic, MLCC, 5.5pF, 25V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0034 | RFQ |
Part Details for GRM0335C1E5R5BA01D
GRM0335C1E5R5BA01D CAD Models
GRM0335C1E5R5BA01D Part Data Attributes
|
GRM0335C1E5R5BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E5R5BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 5.5pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000055 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.82% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.82% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E5R5BA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E5R5BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E5R5BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1E5R5BB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GJM0335C1E5R5BB01W |
GRM0335C1E5R5BD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000055uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GRM0335C1E5R5BD01C |
GRM0335C1E5R5BA01J | Capacitor, Ceramic, Chip, General Purpose, 5.5pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GRM0335C1E5R5BA01J |
GCM0335C1E5R5BD03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GCM0335C1E5R5BD03D |
GRM0335C1E5R5BD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000055uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GRM0335C1E5R5BD01B |
CQ0201BRNPO8BN5R5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.8182% +Tol, 1.8182% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GRM0335C1E5R5BA01D vs CQ0201BRNPO8BN5R5 |
GRM0335C1E5R5BA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GRM0335C1E5R5BA01W |
GRM0335C1E5R5BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000055uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GRM0335C1E5R5BD01J |
GCM0335C1E5R5BD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GCM0335C1E5R5BD03J |
GCM0335C1E5R5BD03W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.82% +Tol, 1.82% -Tol, C0G, 30ppm/Cel TC, 0.0000055uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E5R5BA01D vs GCM0335C1E5R5BD03W |