Part Details for GRM0335C1E3R8WD01F by Murata Manufacturing Co Ltd
Overview of GRM0335C1E3R8WD01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0335C1E3R8WD01F
GRM0335C1E3R8WD01F CAD Models
GRM0335C1E3R8WD01F Part Data Attributes
|
GRM0335C1E3R8WD01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E3R8WD01F
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000038 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.32% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E3R8WD01F
This table gives cross-reference parts and alternative options found for GRM0335C1E3R8WD01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E3R8WD01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1E3R8WB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R8WD01F vs GJM0335C1E3R8WB01J |
GRM0335C1E3R8WA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R8WD01F vs GRM0335C1E3R8WA01W |
GRM0335C1E3R8WD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R8WD01F vs GRM0335C1E3R8WD01W |
NMC-Q0201NPO3R8A25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.3158% +Tol, 1.3158% -Tol, NP0, -/+30ppm/Cel TC, 0.0000038uF, 0201, | NIC Components Corp | GRM0335C1E3R8WD01F vs NMC-Q0201NPO3R8A25TRPF |
GJM0335C1E3R8WB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R8WD01F vs GJM0335C1E3R8WB01W |
GJM0335C1E3R8WB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R8WD01F vs GJM0335C1E3R8WB01D |
CBR02C389A3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM0335C1E3R8WD01F vs CBR02C389A3GAC |
RF03N3R8A250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM0335C1E3R8WD01F vs RF03N3R8A250CT |
GJM0335C1E3R8WB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.32% +Tol, 1.32% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R8WD01F vs GJM0335C1E3R8WB01B |
GRM0335C1E3R8WD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R8WD01F vs GRM0335C1E3R8WD01C |