-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.2pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0335C1E3R2WA01JTR-ND
|
DigiKey | CAP CER 3.2PF 25V C0G 0201 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 | Buy Now |
DISTI #
GRM0335C1E3R2WA01J
|
Avnet Americas | CAP 3.2PF25VDC C0G 0.05PF SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM0335C1E3R2WA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
DISTI #
81-GRM0335C1E3R2WA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.2 pF 25 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant | 46890 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1E3R2WA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E3R2WA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.2pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000032 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.56% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1E3R2WA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E3R2WA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1E3R2WB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2WA01J vs GJM0335C1E3R2WB01B |
GRM0335C1E3R2WD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000032uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2WA01J vs GRM0335C1E3R2WD01F |
GRM0335C1E3R2WD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000032uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2WA01J vs GRM0335C1E3R2WD01W |
GRM0335C1E3R2WA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2WA01J vs GRM0335C1E3R2WA01W |
RF03N3R2A250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM0335C1E3R2WA01J vs RF03N3R2A250CG |
GRM0335C1E3R2WD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000032uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2WA01J vs GRM0335C1E3R2WD01B |
GRM0335C1E3R2WD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000032uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2WA01J vs GRM0335C1E3R2WD01D |
GRM0335C1E3R2WA01D | Capacitor, Ceramic, Chip, General Purpose, 3.2pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1E3R2WA01J vs GRM0335C1E3R2WA01D |
CBR02C329A3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM0335C1E3R2WA01J vs CBR02C329A3GAC |
GJM0335C1E3R2WB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.56% +Tol, 1.56% -Tol, C0G, 30ppm/Cel TC, 0.0000032uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E3R2WA01J vs GJM0335C1E3R2WB01D |