-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6025
|
Newark | Cap, 18Pf, 25V, Mlcc, 0201, Capacitance:18Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM0335C1E180GA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 730 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
490-11283-1-ND
|
DigiKey | CAP CER 18PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
263996 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
GRM0335C1E180GA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 25 V, ± 2%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: GRM0335C1E180GA01D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 480000 |
|
$0.0016 | Buy Now |
DISTI #
81-GRM0335C1E180GA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 pF 25 VDC 2% 0201 C0G (NP0) RoHS: Compliant | 23411 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0201 25V COG 180 2% TOL RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 45000Reel |
|
$0.0014 / $0.0016 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0201 25V COG 180 2% TOL RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now |
DISTI #
77828302
|
Verical | Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2406 | Americas - 60000 |
|
$0.0014 | Buy Now |
DISTI #
36504975
|
Verical | Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 31250 Package Multiple: 1 | Americas - 31700 |
|
$0.0010 | Buy Now |
DISTI #
35696720
|
Verical | Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 31250 Package Multiple: 1 | Americas - 31350 |
|
$0.0010 | Buy Now |
DISTI #
30236497
|
Verical | Cap Ceramic 18pF 25V C0G 2% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 10445 Package Multiple: 1 Date Code: 1744 | Americas - 10445 |
|
$0.0012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM0335C1E180GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E180GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM0335C1E180GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E180GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1E180GA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1E180GA01D vs GCM0335C1E180GA16D |
GJM0335C1E180GB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E180GA01D vs GJM0335C1E180GB01J |
VJ0201A180GXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | GRM0335C1E180GA01D vs VJ0201A180GXXCW1BC |
GJM0335C1E180GB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0335C1E180GA01D vs GJM0335C1E180GB01D |
GRM0335C1E180GA01J | Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM0335C1E180GA01D vs GRM0335C1E180GA01J |
02013A180GAT2A | Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | GRM0335C1E180GA01D vs 02013A180GAT2A |
GCM0335C1E180GA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1E180GA01D vs GCM0335C1E180GA16J |
CBR02C180G3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM0335C1E180GA01D vs CBR02C180G3GAC |
CL03C180GA3GNNC | Capacitor, Ceramic, Chip, General Purpose, 18pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GRM0335C1E180GA01D vs CL03C180GA3GNNC |
VJ0201L180GXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | GRM0335C1E180GA01D vs VJ0201L180GXXCW1BC |