Part Details for GRM0335C1E151JA01J by Murata Manufacturing Co Ltd
Overview of GRM0335C1E151JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0335C1E151JA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0335C1E151JA01JTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0019 | Buy Now |
DISTI #
GRM0335C1E151JA01J
|
Avnet Americas | Cap Ceramic Monolithic 150pF 25VDC 5% SMD Paper T/R - Tape and Reel (Alt: GRM0335C1E151JA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
81-GRM0335C1E151JA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150 pF 25 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0013 | Buy Now |
Part Details for GRM0335C1E151JA01J
GRM0335C1E151JA01J CAD Models
GRM0335C1E151JA01J Part Data Attributes
|
GRM0335C1E151JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E151JA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0335C1E151JA01J
This table gives cross-reference parts and alternative options found for GRM0335C1E151JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E151JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1E151JA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1E151JA01J vs GRT0335C1E151JA02D |
MBAST063SCG151JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1E151JA01J vs MBAST063SCG151JFNA18 |
MCAST063SCG151JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1E151JA01J vs MCAST063SCG151JFNA01 |
0201N151J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GRM0335C1E151JA01J vs 0201N151J250CT |
0201N151J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM0335C1E151JA01J vs 0201N151J250CG |
MBAST063SCG151JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1E151JA01J vs MBAST063SCG151JFNA01 |
MMAST063SCG151JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1E151JA01J vs MMAST063SCG151JFNA18 |
GRM0335C1E151JA01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00015 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0335C1E151JA01J vs GRM0335C1E151JA01W |
TMK063CG151JT8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | GRM0335C1E151JA01J vs TMK063CG151JT8F |
TMK063CG151JTHF | Capacitor, Ceramic, Chip, General Purpose, 150pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM0335C1E151JA01J vs TMK063CG151JTHF |