Part Details for GRM0332C1E7R5DD01D by Murata Manufacturing Co Ltd
Overview of GRM0332C1E7R5DD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0332C1E7R5DD01D
GRM0332C1E7R5DD01D CAD Models
GRM0332C1E7R5DD01D Part Data Attributes
|
GRM0332C1E7R5DD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0332C1E7R5DD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000075uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM0332C1E7R5DD01D
This table gives cross-reference parts and alternative options found for GRM0332C1E7R5DD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0332C1E7R5DD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0332C1E7R5DD01E | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000075uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GRM0332C1E7R5DD01E |
GRM0332C1E7R5DD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000075uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GRM0332C1E7R5DD01C |
GJM0332C1E7R5DB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, CH, 60ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GJM0332C1E7R5DB01W |
GJM0332C1E7R5DB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, CH, 60ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GJM0332C1E7R5DB01D |
GRM0332C1E7R5DD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000075uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GRM0332C1E7R5DD01J |
GRM0332C1E7R5DD01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, CH, 60ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GRM0332C1E7R5DD01W |
GRM0332C1E7R5DD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000075uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GRM0332C1E7R5DD01B |
GJM0332C1E7R5DB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, CH, 60ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GJM0332C1E7R5DB01J |
GRM0332C1E7R5DA01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, CH, 60ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GRM0332C1E7R5DA01D |
GRM0332C1E7R5DD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000075uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM0332C1E7R5DD01D vs GRM0332C1E7R5DD01F |