GRM0332C1E4R5CD01W
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, CH, 60ppm/Cel TC, 0.0000045uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of GRM0332C1E4R5CD01W by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM0332C1E4R5CD01W by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM0332C1E4R5CD01W by Murata Manufacturing Co Ltd

GRM0332C1E4R5CD01W
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000045 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5.56%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5.56%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
CH
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM0332C1E4R5CD01W
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, CH, 60ppm/Cel TC, 0.0000045uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM0332C1E4R5CD01W

This table gives cross-reference parts and alternative options found for GRM0332C1E4R5CD01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0332C1E4R5CD01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0332C1E4R5CD01D CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000045uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GRM0332C1E4R5CD01D
GJM0332C1E4R5CB01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, CH, 60ppm/Cel TC, 0.0000045uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GJM0332C1E4R5CB01D
GJM0332C1E4R5CB01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, CH, 60ppm/Cel TC, 0.0000045uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GJM0332C1E4R5CB01W
GRM0332C1E4R5CD01C CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000045uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GRM0332C1E4R5CD01C
GRM0332C1E4R5CA01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, CH, 60ppm/Cel TC, 0.0000045uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GRM0332C1E4R5CA01W
GRM0332C1E4R5CD01B CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000045uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GRM0332C1E4R5CD01B
GRM0332C1E4R5CD01J CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000045uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GRM0332C1E4R5CD01J
GRM0332C1E4R5CD01F CAPACITOR, CERAMIC, MULTILAYER, 25V, CH, 0.0000045uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GRM0332C1E4R5CD01F
GRM0332C1E4R5CA01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, CH, 60ppm/Cel TC, 0.0000045uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GRM0332C1E4R5CA01D
GRM0332C1E4R5CA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, CH, 60ppm/Cel TC, 0.0000045uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM0332C1E4R5CD01W vs GRM0332C1E4R5CA01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0332C1E4R5CD01W by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0332C1E4R5CD01W by Murata Manufacturing Co Ltd

  • Please alert me when GRM0332C1E4R5CD01W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0332C1E4R5CD01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0332C1E4R5CD01W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0332C1E4R5CD01W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0332C1E4R5CD01W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0332C1E4R5CD01W by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: