Part Details for GRM0225C1E150GDAEL by Murata Manufacturing Co Ltd
Overview of GRM0225C1E150GDAEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM0225C1E150GDAEL
GRM0225C1E150GDAEL CAD Models
GRM0225C1E150GDAEL Part Data Attributes
|
GRM0225C1E150GDAEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0225C1E150GDAEL
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GRM0225C1E150GDAEL
This table gives cross-reference parts and alternative options found for GRM0225C1E150GDAEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0225C1E150GDAEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G250-150GPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0225C1E150GDAEL vs C01005C0G250-150GPR |
C01005C0G250-150GGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0225C1E150GDAEL vs C01005C0G250-150GGP |
C01005C0G250-150GPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0225C1E150GDAEL vs C01005C0G250-150GPBD |
CQ0100GRNPO8BN150 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP | YAGEO Corporation | GRM0225C1E150GDAEL vs CQ0100GRNPO8BN150 |
C01005C0G250-150GNU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP | VENKEL LTD | GRM0225C1E150GDAEL vs C01005C0G250-150GNU |
GRM0225C1E150GA02L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | GRM0225C1E150GDAEL vs GRM0225C1E150GA02L |
C01005C0G250-150GNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP | VENKEL LTD | GRM0225C1E150GDAEL vs C01005C0G250-150GNE |
C01005C0G250-150GPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0225C1E150GDAEL vs C01005C0G250-150GPU |
C01005C0G250-150GPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 01005, CHIP | VENKEL LTD | GRM0225C1E150GDAEL vs C01005C0G250-150GPBR |
C01005C0G250-150GGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM0225C1E150GDAEL vs C01005C0G250-150GGR |