Datasheets
GRL-2011-0000 by: CW Industries

Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Part Details for GRL-2011-0000 by CW Industries

Overview of GRL-2011-0000 by CW Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for GRL-2011-0000

Part # Distributor Description Stock Price Buy
DISTI # GRL-2011-0000-ND
DigiKey SWITCH ROCKER SPST 16A 125V Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 629-GRL-2011-0000
Mouser Electronics Rocker Switches SPST 16A 125-250VAC RoHS: Compliant 0
  • 500 $1.5300
  • 5,000 $1.5000
$1.5000 / $1.5300 Order Now
DISTI # 72073914
RS Rocker Switch, GRL 2000,SPST, ON-OFF, Illuminated, Neon, Red,16A,125VAC,.250" QC | CW Industries GRL-2011-0000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $1.6200
  • 2,500 $1.4900
  • 5,000 $1.4200
$1.4200 / $1.6200 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $2.1500
  • 250 $1.6200
  • 375 $1.5100
  • 500 $1.4800
$1.4800 / $2.1500 Buy Now
DISTI # 000000000005831123
Sager Rocker Switches SPST 16A 125-250VAC 0
Buy Now

Part Details for GRL-2011-0000

GRL-2011-0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRL-2011-0000 Part Data Attributes

GRL-2011-0000 CW Industries
Buy Now Datasheet
Compare Parts:
GRL-2011-0000 CW Industries Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Part Life Cycle Code Active
Ihs Manufacturer CW INDUSTRIES
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer CW Industries
Actuator Color RED
Actuator Length 0.28 inch
Actuator Type ROCKER
Body Breadth 13.8938 mm
Body Color BLACK
Body Height 19.558 mm
Body Length or Diameter 28.448 mm
Center Contact Material COPPER
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact (AC) Max Rating R Load 12A@250VAC
Contact Current(AC)-Max 12 A
Contact Function ON-OFF
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 2500VAC V
Electrical Life 25000 Cycle(s)
End Contact Material COPPER
Housing Material NYLON
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Surface Mount NO
Switch Function SPST
Switch Type ROCKER SWITCH
Terminal Length 0.37 inch
Terminal Material COPPER
Termination Type QUICK CONNECT

Alternate Parts for GRL-2011-0000

This table gives cross-reference parts and alternative options found for GRL-2011-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRL-2011-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1881.1105 Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount Marquardt GmbH GRL-2011-0000 vs 1881.1105
1881.1112 Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount Marquardt GmbH GRL-2011-0000 vs 1881.1112
1941.1102 Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount Marquardt GmbH GRL-2011-0000 vs 1941.1102
1881.1106 Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, Marquardt GmbH GRL-2011-0000 vs 1881.1106

GRL-2011-0000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRL-2011-0000 by CW Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRL-2011-0000 by CW Industries

Select Manufacturer
Which Manufacturer of GRL-2011-0000 would you like to use for your alert(s)?
  • Please alert me when GRL-2011-0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRL-2011-0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRL-2011-0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRL-2011-0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRL-2011-0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRL-2011-0000 by CW Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: