Part Details for GRJ32DR72J333KWJ1L by Murata Manufacturing Co Ltd
Overview of GRJ32DR72J333KWJ1L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRJ32DR72J333KWJ1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3090
|
Newark | Cap, Mlc, 0.033Uf, X7R, 630V, 1210, Capacitance:0.033Μf, Voltage(Dc):630V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grj Series Rohs Compliant: Yes |Murata GRJ32DR72J333KWJ1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.5630 / $1.0900 | Buy Now |
DISTI #
GRJ32DR72J333KWJ1L-ND
|
DigiKey | CAP CER 0.033UF 630V X7R 1210 Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3883 | Buy Now |
DISTI #
GRJ32DR72J333KWJ1L
|
Avnet Americas | Cap Ceramic 0.033uF 630V X7R 10% SMD 1210 125?C Embossed T/R - Tape and Reel (Alt: GRJ32DR72J333KWJ1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 | Buy Now |
DISTI #
81-GRJ32DR72J333KWJ1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 630 VDC 10% 1210 X7R RoHS: Compliant | 3148 |
|
$0.3600 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3040 | Buy Now |
Part Details for GRJ32DR72J333KWJ1L
GRJ32DR72J333KWJ1L CAD Models
GRJ32DR72J333KWJ1L Part Data Attributes
|
GRJ32DR72J333KWJ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ32DR72J333KWJ1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRJ32DR72J333KWJ1L
This table gives cross-reference parts and alternative options found for GRJ32DR72J333KWJ1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ32DR72J333KWJ1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631S41W333KV4 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR72J333KWJ1L vs 631S41W333KV4 |
1210H6300333KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRJ32DR72J333KWJ1L vs 1210H6300333KXT |
GRJ32DR72J333KWJ1K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRJ32DR72J333KWJ1L vs GRJ32DR72J333KWJ1K |
CF32X7R333K630AB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | KYOCERA Corporation | GRJ32DR72J333KWJ1L vs CF32X7R333K630AB |
631S41W333KF4E | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR72J333KWJ1L vs 631S41W333KF4E |
1210Y6300333KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRJ32DR72J333KWJ1L vs 1210Y6300333KXB |
631S41W333KF6 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR72J333KWJ1L vs 631S41W333KF6 |
631S41W333KV6 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR72J333KWJ1L vs 631S41W333KV6 |
CF32X7R333K630KL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1210, | KYOCERA Corporation | GRJ32DR72J333KWJ1L vs CF32X7R333K630KL |
631S41W333KV4E | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRJ32DR72J333KWJ1L vs 631S41W333KV4E |