Part Details for GRF1-P-C-06-0600-C1-D by Samtec Inc
Overview of GRF1-P-C-06-0600-C1-D by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF1-P-C-06-0600-C1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRF1-P-C-06-0600-C
|
Avnet Americas | Cable Assembly RG316 0.6m 6 POS MMCX to 6 POS MMCX PL-PL Crimp-Crimp Bulk - Bulk (Alt: GRF1-P-C-06-0600-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003593550
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now |
Part Details for GRF1-P-C-06-0600-C1-D
GRF1-P-C-06-0600-C1-D CAD Models
GRF1-P-C-06-0600-C1-D Part Data Attributes:
|
GRF1-P-C-06-0600-C1-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF1-P-C-06-0600-C1-D
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |