Part Details for GRF-8 by Cooper Industries
Overview of GRF-8 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRF-8
GRF-8 CAD Models
GRF-8 Part Data Attributes
|
GRF-8
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GRF-8
Cooper Industries
Electric Fuse, Time Delay Blow, 8A, 300VAC, 10000A (IR), Inline/holder
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Length or Diameter | 15.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |