Part Details for GR34-40250 by Thomas & Betts
Overview of GR34-40250 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GR34-40250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | E-Z-Ground Figure 8 Copper Compression Ground Rod Tap Connector for Cable Range 3/0 AWG to 250 kcmil - Ground Rod 3/4 Inch - Height 2-3/16 Inches. RoHS: Compliant | 0 |
|
$76.3700 / $96.8400 | Buy Now |
|
Master Electronics | E-Z-Ground Figure 8 Copper Compression Ground Rod Tap Connector for Cable Range 3/0 AWG to 250 kcmil - Ground Rod 3/4 Inch - Height 2-3/16 Inches. RoHS: Compliant | 0 |
|
$76.3700 / $96.8400 | Buy Now |
Part Details for GR34-40250
GR34-40250 CAD Models
GR34-40250 Part Data Attributes
|
GR34-40250
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
GR34-40250
Thomas & Betts
Wire Terminal, 85.05mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAP TERMINAL | |
Wire Cross Section | 85.05 mm2 | |
Wire Gauge | 0 AWG |