Part Details for GR206G by Daco Semiconductor Co Ltd
Overview of GR206G by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GR206G
GR206G CAD Models
GR206G Part Data Attributes
|
GR206G
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR206G
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GR206G
This table gives cross-reference parts and alternative options found for GR206G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR206G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT2A06G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15 | Diodes Incorporated | GR206G vs LT2A06G |
GP20K-BP | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | GR206G vs GP20K-BP |
LT2A06G-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15, | Diodes Incorporated | GR206G vs LT2A06G-T |
2A06G-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | GR206G vs 2A06G-T |
GP20K | Rectifier Diode, | Taitron Components Inc | GR206G vs GP20K |
GP20K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Gulfsemi | GR206G vs GP20K |