GR2010
Description: Variable Attenuator, 5MHz Min, 2000MHz Max, 3.5dB Insertion Loss-Max

Overview of GR2010 by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GR2010 by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GR2010 by Teledyne Technologies Inc

GR2010
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Reach Compliance Code
compliant
Attenuation-Nom
27 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Insertion Loss-Max
3.5 dB
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
5 MHz
RF/Microwave Device Type
VARIABLE ATTENUATOR
VSWR-Max
2
Want to compare parts?
  1. GR2010
    Teledyne Technologies Inc
    Variable Attenuator, 5MHz Min, 2000MHz Max, 3.5dB Insertion Loss-Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GR2010 by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GR2010 by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of GR2010 would you like to use for your alert(s)?
  • Please alert me when GR2010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GR2010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GR2010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GR2010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GR2010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GR2010 by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: