Part Details for GR1JF5 by Yangzhou Yangjie Electronics Co Ltd
Overview of GR1JF5 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GR1JF5
GR1JF5 CAD Models
GR1JF5 Part Data Attributes
|
GR1JF5
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR1JF5
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GR1JF5
This table gives cross-reference parts and alternative options found for GR1JF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR1JF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1JF5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GR1JF5 vs GS1JF5 |
M5A | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | GR1JF5 vs M5A |
GR1JF3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GR1JF5 vs GR1JF3 |
ER1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | GR1JF5 vs ER1JF_R2_00001 |
E1JFF1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GR1JF5 vs E1JFF1 |
FM4005F-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | GR1JF5 vs FM4005F-T |
SM4005FL-C | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Secos Corporation | GR1JF5 vs SM4005FL-C |
SEF105MH | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | GR1JF5 vs SEF105MH |
HFM105-MH1-H | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Formosa Microsemi Co Ltd | GR1JF5 vs HFM105-MH1-H |
RS1JL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | HY Electronic Corp | GR1JF5 vs RS1JL |