Part Details for GR100M200-1626 by Yellow Stone Corporation
Overview of GR100M200-1626 by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16265BCCZ | Analog Devices | Wide Bandwidth Programmable Gy | |
ADIS16260BCCZ | Analog Devices | Wide Bandwidth Programmable Gy | |
DC1626A-B | Analog Devices | LTC3838EFE Demo Board w/ R Sen |
Part Details for GR100M200-1626
GR100M200-1626 CAD Models
GR100M200-1626 Part Data Attributes
|
GR100M200-1626
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
GR100M200-1626
Yellow Stone Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 26 mm | |
Manufacturer Series | GR(200V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | GR(200V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for GR100M200-1626
This table gives cross-reference parts and alternative options found for GR100M200-1626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR100M200-1626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECR101M200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Hitano Enterprise Corp | GR100M200-1626 vs ECR101M200 |
ESK107M200AM1EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | GR100M200-1626 vs ESK107M200AM1EA |
ESK107M200AM1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | GR100M200-1626 vs ESK107M200AM1AA |
ECR101M2DB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | GR100M200-1626 vs ECR101M2DB |