Part Details for GQP16001 by Sprague-Goodman
Overview of GQP16001 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GQP16001
GQP16001 CAD Models
GQP16001 Part Data Attributes
|
GQP16001
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GQP16001
Sprague-Goodman
Variable Capacitor, Quartz, 750V, 0.8pF Min, 16pF Max, Multi-Turn, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 0.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | QUARTZ | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 750 V | |
Reference Standard | MIL-C-14409D | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |