Part Details for GQM2195C2E8R0CB12J by Murata Manufacturing Co Ltd
Overview of GQM2195C2E8R0CB12J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GQM2195C2E8R0CB12J
GQM2195C2E8R0CB12J CAD Models
GQM2195C2E8R0CB12J Part Data Attributes
|
GQM2195C2E8R0CB12J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E8R0CB12J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | GQM21 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | GQM | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GQM2195C2E8R0CB12J
This table gives cross-reference parts and alternative options found for GQM2195C2E8R0CB12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E8R0CB12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GQM2195C2E8R0CB12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GQM2195C2E8R0CB12J vs GQM2195C2E8R0CB12B |
RF21N8R0C251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0805, CHIP | GQM2195C2E8R0CB12J vs RF21N8R0C251CT |
GQM2195C2E8R0CB12D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GQM2195C2E8R0CB12J vs GQM2195C2E8R0CB12D |
CBR08C809CAGAC | KEMET Corporation | $0.4330 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GQM2195C2E8R0CB12J vs CBR08C809CAGAC |