Capacitors
GQM2195C2E7R5DB12J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GQM2195C2E7R5DB12J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GQM2195C2E7R5DB12J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GQM2195C2E7R5DB12J-ND
DigiKey CAP CER 7.5PF 250V NP0 0805 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1007
$0.1007 Buy Now
DISTI # GQM2195C2E7R5DB12J
Avnet Americas Cap Ceramic 7.5pF 250V C0G 0.5pF SMD 0805 125°C Paper T/R - Tape and Reel (Alt: GQM2195C2E7R5DB12J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1063
  • 20,000 $0.1039
  • 40,000 $0.1014
$0.1014 / $0.1063 Buy Now
DISTI # 81-GQM2195C2E7R5DB2J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 7.5 pF 250 VDC 0.5 pF 0805 C0G (NP0) RoHS: Compliant 0
  • 10,000 $0.0950
  • 20,000 $0.0920
  • 50,000 $0.0860
$0.0860 / $0.0950 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0764
$0.0764 Buy Now

CAD Models for GQM2195C2E7R5DB12J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GQM2195C2E7R5DB12J by Murata Manufacturing Co Ltd

GQM2195C2E7R5DB12J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Capacitance
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Manufacturer Series
GQM21
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
6.6667%
Rated (DC) Voltage (URdc)
250 V
Series
GQM
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GQM2195C2E7R5DB12J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GQM2195C2E7R5DB12J

This table gives cross-reference parts and alternative options found for GQM2195C2E7R5DB12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E7R5DB12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GQM2195C2E7R5DB12B Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM2195C2E7R5DB12J vs GQM2195C2E7R5DB12B
GQM2195C2E7R5DB12D Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM2195C2E7R5DB12J vs GQM2195C2E7R5DB12D
MCARQ219SCG7R5DTRA1J Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP TAIYO YUDEN GQM2195C2E7R5DB12J vs MCARQ219SCG7R5DTRA1J
MCARQ219SCG7R5DTRA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP TAIYO YUDEN GQM2195C2E7R5DB12J vs MCARQ219SCG7R5DTRA01
CBR08C759DAGAC CAPACITOR, CERAMIC KEMET Corporation GQM2195C2E7R5DB12J vs CBR08C759DAGAC
MMARQ219SCG7R5DTRA18 Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP TAIYO YUDEN GQM2195C2E7R5DB12J vs MMARQ219SCG7R5DTRA18
MBARQ219SCG7R5DTRA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP TAIYO YUDEN GQM2195C2E7R5DB12J vs MBARQ219SCG7R5DTRA01
MMARQ219SCG7R5DTRA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP TAIYO YUDEN GQM2195C2E7R5DB12J vs MMARQ219SCG7R5DTRA01
RF21N7R5D251CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation GQM2195C2E7R5DB12J vs RF21N7R5D251CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM2195C2E7R5DB12J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM2195C2E7R5DB12J by Murata Manufacturing Co Ltd

  • Please alert me when GQM2195C2E7R5DB12J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM2195C2E7R5DB12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM2195C2E7R5DB12J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM2195C2E7R5DB12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM2195C2E7R5DB12J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM2195C2E7R5DB12J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: