-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6328
|
Newark | Cap, 3.3Pf, 250V, Mlcc, 0805, Capacitance:3.3Pf, Voltage Rating:250V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Gqm Series, Operating Temperature Rohs Compliant: Yes |Murata GQM2195C2E3R3BB12D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2240 / $0.2390 | Buy Now |
DISTI #
13AJ0449
|
Newark | Cap, 3.3Pf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Murata GQM2195C2E3R3BB12D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$0.3930 / $0.4920 | Buy Now |
DISTI #
490-5287-1-ND
|
DigiKey | CAP CER 3.3PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1445 In Stock |
|
$0.2155 / $0.9500 | Buy Now |
DISTI #
GQM2195C2E3R3BB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E3R3BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1941 | Buy Now |
DISTI #
81-GQM2195C2E3R3BB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 pF 250 VDC 0.1 pF 0805 C0G (NP0) RoHS: Compliant | 4808 |
|
$0.2180 / $0.7900 | Buy Now |
|
Future Electronics | 0805 3.3 pF 250 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2250 | Buy Now |
DISTI #
34515183
|
Verical | Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 2029 |
|
$0.2025 / $0.6413 | Buy Now |
DISTI #
GQM2195C2E3R3BB12D
|
TME | Capacitor: ceramic, MLCC, 3.3pF, 250V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.1560 | RFQ |
DISTI #
GQM2195C2E3R3BB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 250 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E3R3BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301302454
|
Chip1Stop | Cap Ceramic 3.3pF 250V C0G 0.1pF Pad SMD 0805 125C T/R Container: Cut Tape | 2029 |
|
$0.1620 / $0.5130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM2195C2E3R3BB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E3R3BB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.03% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GQM2195C2E3R3BB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E3R3BB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR08C339BAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GQM2195C2E3R3BB12D vs CBR08C339BAGAC |
GQM2195C2E3R3BB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2E3R3BB12D vs GQM2195C2E3R3BB12J |
MCARQ219SCG3R3BTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3BB12D vs MCARQ219SCG3R3BTRA1J |
MCARQ219SCG3R3BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3BB12D vs MCARQ219SCG3R3BTRA01 |
RF21N3R3B251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GQM2195C2E3R3BB12D vs RF21N3R3B251CG |
GUQ21CG3R3B250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | GQM2195C2E3R3BB12D vs GUQ21CG3R3B250NT |
MMARQ219SCG3R3BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3BB12D vs MMARQ219SCG3R3BTRA01 |
MCRF05BTN2513R3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GQM2195C2E3R3BB12D vs MCRF05BTN2513R3 |
GQM2195C2E3R3BB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM2195C2E3R3BB12D vs GQM2195C2E3R3BB12B |
MBARQ219SCG3R3BTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GQM2195C2E3R3BB12D vs MBARQ219SCG3R3BTRA01 |