Part Details for GQM2195C2E1R8BB12D by Murata Manufacturing Co Ltd
Overview of GQM2195C2E1R8BB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM2195C2E1R8BB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5284-1-ND
|
DigiKey | CAP CER 1.8PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3774 In Stock |
|
$0.1851 / $0.8500 | Buy Now |
DISTI #
GQM2195C2E1R8BB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 250 V, ? 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E1R8BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1727 | Buy Now |
DISTI #
81-GQM2195C2E1R8BB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8 pF 250 VDC 0.1 pF 0805 C0G (NP0) RoHS: Compliant | 2730 |
|
$0.1820 / $0.7700 | Buy Now |
DISTI #
V72:2272_07215528
|
Arrow Electronics | Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 66 |
|
$0.0645 / $0.2772 | Buy Now |
|
Future Electronics | 0805 1.8 pF 250 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.1690 / $0.1770 | Buy Now |
DISTI #
53906164
|
Verical | Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2103 | Americas - 66 |
|
$0.0645 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018UF, SURFACE MOUNT, 0805 | 324 |
|
$0.1911 / $0.4095 | Buy Now |
DISTI #
GQM2195C2E1R8BB12D
|
TME | Capacitor: ceramic, MLCC, 1.8pF, 250V, C0G (NP0), ±0.1pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.1650 / $0.2000 | RFQ |
DISTI #
GQM2195C2E1R8BB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 250 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GQM2195C2E1R8BB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GQM2195C2E1R8BB12D
GQM2195C2E1R8BB12D CAD Models
GQM2195C2E1R8BB12D Part Data Attributes
|
GQM2195C2E1R8BB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM2195C2E1R8BB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GQM2195C2E1R8BB12D
This table gives cross-reference parts and alternative options found for GQM2195C2E1R8BB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2E1R8BB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RF21N1R8B251CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GQM2195C2E1R8BB12D vs RF21N1R8B251CG |
MCARQ219SCG1R8BTRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | GQM2195C2E1R8BB12D vs MCARQ219SCG1R8BTRA01 |
MBARQ219SCG1R8BTRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | GQM2195C2E1R8BB12D vs MBARQ219SCG1R8BTRA01 |
MCRF05BTN2511R8 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | GQM2195C2E1R8BB12D vs MCRF05BTN2511R8 |
QVS212CG1R8BDHT | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | GQM2195C2E1R8BB12D vs QVS212CG1R8BDHT |
GUQ21CG1R8B250NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, LEAD FREE | GQM2195C2E1R8BB12D vs GUQ21CG1R8B250NTD |
CBR08C189BAGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GQM2195C2E1R8BB12D vs CBR08C189BAGAC |
MMARQ219SCG1R8BTRA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | GQM2195C2E1R8BB12D vs MMARQ219SCG1R8BTRA18 |
RF0805N1R8B251CT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | GQM2195C2E1R8BB12D vs RF0805N1R8B251CT |
RF0805N1R8B251CG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | GQM2195C2E1R8BB12D vs RF0805N1R8B251CG |