Capacitors
GQM2195C2A3R8BB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GQM2195C2A3R8BB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GQM2195C2A3R8BB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GQM2195C2A3R8BB01D
Avnet Americas Cap Ceramic Monolithic 3.8pF 100VDC 0.1pF SMD Paper T/R - Tape and Reel (Alt: GQM2195C2A3R8BB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
RFQ

CAD Models for GQM2195C2A3R8BB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GQM2195C2A3R8BB01D by Murata Manufacturing Co Ltd

GQM2195C2A3R8BB01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000038 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.63%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2.63%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
-/+30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. GQM2195C2A3R8BB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GQM2195C2A3R8BB01D

This table gives cross-reference parts and alternative options found for GQM2195C2A3R8BB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM2195C2A3R8BB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM2195C2A3R8BD01D CERAMIC, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM2195C2A3R8BB01D vs GRM2195C2A3R8BD01D
RF21N3R8B101CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation GQM2195C2A3R8BB01D vs RF21N3R8B101CT
GRM2195C2A3R8BD43D CERAMIC, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM2195C2A3R8BB01D vs GRM2195C2A3R8BD43D
CBR08C389B1GAC CAPACITOR, CERAMIC KEMET Corporation GQM2195C2A3R8BB01D vs CBR08C389B1GAC
GQM2195C2A3R8BB01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM2195C2A3R8BB01D vs GQM2195C2A3R8BB01J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM2195C2A3R8BB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM2195C2A3R8BB01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GQM2195C2A3R8BB01D would you like to use for your alert(s)?
  • Please alert me when GQM2195C2A3R8BB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM2195C2A3R8BB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM2195C2A3R8BB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM2195C2A3R8BB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM2195C2A3R8BB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM2195C2A3R8BB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: