Part Details for GQM1885C2A3R1WB01J by Murata Manufacturing Co Ltd
Overview of GQM1885C2A3R1WB01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1885C2A3R1WB01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1885C2A3R1WB01J
|
Avnet Americas | Cap Ceramic Monolithic 3.1pF 100VDC 0.05pF SMD Paper T/R - Tape and Reel (Alt: GQM1885C2A3R1WB01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for GQM1885C2A3R1WB01J
GQM1885C2A3R1WB01J CAD Models
GQM1885C2A3R1WB01J Part Data Attributes
|
GQM1885C2A3R1WB01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1885C2A3R1WB01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000031uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000031 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.61% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.61% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GQM1885C2A3R1WB01J
This table gives cross-reference parts and alternative options found for GQM1885C2A3R1WB01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C2A3R1WB01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1885C2A3R1WB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.61% +Tol, 1.61% -Tol, C0G, 30ppm/Cel TC, 0.0000031uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1885C2A3R1WB01J vs GQM1885C2A3R1WB01D |
CBR06C319A1GAC | CAPACITOR, CERAMIC | KEMET Corporation | GQM1885C2A3R1WB01J vs CBR06C319A1GAC |
GRM1885C2A3R1WA01B | Ceramic Capacitor, Ceramic, 100V, 1.6129% +Tol, 1.6129% -Tol, C0G, -/+30ppm/Cel TC, 0.0000031uF, 0603, | Murata Manufacturing Co Ltd | GQM1885C2A3R1WB01J vs GRM1885C2A3R1WA01B |
RF18N3R1A101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM1885C2A3R1WB01J vs RF18N3R1A101CG |