Capacitors
GQM1885C2A2R2CB01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GQM1885C2A2R2CB01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GQM1885C2A2R2CB01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GQM1885C2A2R2CB01D
Avnet Abacus Multilayer Ceramic Capacitor, 2.2 pF, 100 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1885C2A2R2CB01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 135
RFQ

CAD Models for GQM1885C2A2R2CB01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GQM1885C2A2R2CB01D by Murata Manufacturing Co Ltd

GQM1885C2A2R2CB01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
11.36%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
11.36%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GQM1885C2A2R2CB01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GQM1885C2A2R2CB01D

This table gives cross-reference parts and alternative options found for GQM1885C2A2R2CB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1885C2A2R2CB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T229C1GBLTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, KEMET Corporation GQM1885C2A2R2CB01D vs C0603T229C1GBLTM
0603H1002P20CCBS02A5 Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Knowles Capacitors GQM1885C2A2R2CB01D vs 0603H1002P20CCBS02A5
HH18N2R2C101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Walsin Technology Corporation GQM1885C2A2R2CB01D vs HH18N2R2C101CT
CL10C2R2CC8NNNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Samsung Electro-Mechanics GQM1885C2A2R2CB01D vs CL10C2R2CC8NNNC
RF18N2R2C101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Walsin Technology Corporation GQM1885C2A2R2CB01D vs RF18N2R2C101CT
0603J1002P20CQT CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Syfer Technology GQM1885C2A2R2CB01D vs 0603J1002P20CQT
CALC0603N101A2R2C-T4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) GQM1885C2A2R2CB01D vs CALC0603N101A2R2C-T4
CALC0603N101A2R2C-T15 Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) GQM1885C2A2R2CB01D vs CALC0603N101A2R2C-T15
GQM1885C2A2R2CB01B Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM1885C2A2R2CB01D vs GQM1885C2A2R2CB01B
C0603COG101-2R2CP6R Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, VENKEL LTD GQM1885C2A2R2CB01D vs C0603COG101-2R2CP6R

Related Parts for GQM1885C2A2R2CB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM1885C2A2R2CB01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM1885C2A2R2CB01D by Murata Manufacturing Co Ltd

  • Please alert me when GQM1885C2A2R2CB01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM1885C2A2R2CB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM1885C2A2R2CB01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM1885C2A2R2CB01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM1885C2A2R2CB01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM1885C2A2R2CB01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: