Capacitors
GQM1875C2E5R1CB12J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of GQM1875C2E5R1CB12J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GQM1875C2E5R1CB12J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GQM1875C2E5R1CB12J by Murata Manufacturing Co Ltd

GQM1875C2E5R1CB12J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.7 mm
JESD-609 Code
e3
Length
1.6 mm
Manufacturer Series
GQM18
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.902%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
4.902%
Rated (DC) Voltage (URdc)
250 V
Series
GQM
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GQM1875C2E5R1CB12J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GQM1875C2E5R1CB12J

This table gives cross-reference parts and alternative options found for GQM1875C2E5R1CB12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2E5R1CB12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GQM1875C2E5R1CB12B Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM1875C2E5R1CB12J vs GQM1875C2E5R1CB12B
MMARQ167SCG5R1CTRA01 Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP TAIYO YUDEN GQM1875C2E5R1CB12J vs MMARQ167SCG5R1CTRA01
MBARQ167SCG5R1CTRA18 Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP TAIYO YUDEN GQM1875C2E5R1CB12J vs MBARQ167SCG5R1CTRA18
GQM1875C2E5R1CB12D Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GQM1875C2E5R1CB12J vs GQM1875C2E5R1CB12D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GQM1875C2E5R1CB12J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GQM1875C2E5R1CB12J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GQM1875C2E5R1CB12J would you like to use for your alert(s)?
  • Please alert me when GQM1875C2E5R1CB12J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GQM1875C2E5R1CB12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GQM1875C2E5R1CB12J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GQM1875C2E5R1CB12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GQM1875C2E5R1CB12J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GQM1875C2E5R1CB12J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: