Part Details for GQM1875C2E150JB12D by Murata Manufacturing Co Ltd
Overview of GQM1875C2E150JB12D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1875C2E150JB12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14794-1-ND
|
DigiKey | CAP CER 15PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4156 In Stock |
|
$0.0695 / $0.4100 | Buy Now |
DISTI #
GQM1875C2E150JB12D
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 250 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E150JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0641 | Buy Now |
DISTI #
81-GQM1875C2E150JB2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 250 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 270 |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
V72:2272_07207464
|
Arrow Electronics | Cap Ceramic 15pF 250V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 384 |
|
$0.0349 / $0.1804 | Buy Now |
|
Future Electronics | 0603 15 pF 250 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0629 / $0.0666 | Buy Now |
DISTI #
58944009
|
Verical | Cap Ceramic 15pF 250V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2131 | Americas - 384 |
|
$0.0349 | Buy Now |
DISTI #
GQM1875C2E150JB12D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 250 VDC 5% 0603 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
GQM1875C2E150JB12D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 250 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GQM1875C2E150JB12D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301748780
|
Chip1Stop | Cap Ceramic 15pF 250V C0G 5% Pad SMD 0603 125C T/R pbFree: Yes Container: Cut Tape | 5 |
|
$0.3200 | Buy Now |
Part Details for GQM1875C2E150JB12D
GQM1875C2E150JB12D CAD Models
GQM1875C2E150JB12D Part Data Attributes
|
GQM1875C2E150JB12D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1875C2E150JB12D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GQM1875C2E150JB12D
This table gives cross-reference parts and alternative options found for GQM1875C2E150JB12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1875C2E150JB12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1875C2E150JB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1875C2E150JB12D vs GQM1875C2E150JB12B |
MMARQ167SCG150JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E150JB12D vs MMARQ167SCG150JTRA18 |
GQM1875C2E150JB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GQM1875C2E150JB12D vs GQM1875C2E150JB12J |
MMARQ167SCG150JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E150JB12D vs MMARQ167SCG150JTRA01 |
MCARQ167SCG150JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GQM1875C2E150JB12D vs MCARQ167SCG150JTRA01 |