-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GQM1555C2D7R5CB01W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1555C2D7R5CB01W
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GQM1555C2D7R5CB01W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1555C2D7R5CB01W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C759C2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | GQM1555C2D7R5CB01W vs CBR04C759C2GAC |
201SHL7R5CSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | GQM1555C2D7R5CB01W vs 201SHL7R5CSE-ROHS |
RF15N7R5C201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM1555C2D7R5CB01W vs RF15N7R5C201CG |
GQM1555C2D7R5CB01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GQM1555C2D7R5CB01W vs GQM1555C2D7R5CB01D |
RF15N7R5C201CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GQM1555C2D7R5CB01W vs RF15N7R5C201CT |