Part Details for GQM1555C2A470GB01D by Murata Manufacturing Co Ltd
Overview of GQM1555C2A470GB01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GQM1555C2A470GB01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GQM1555C2A470GB01D-ND
|
DigiKey | CAP CER 47PF 100V NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1108 | Buy Now |
DISTI #
GQM1555C2A470GB01D
|
Avnet Americas | Cap Ceramic Monolithic 47pF 100VDC 2% SMD Paper T/R - Tape and Reel (Alt: GQM1555C2A470GB01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
69058313
|
Verical | Cap Ceramic 47pF 100V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 2206 | Americas - 3796 |
|
$0.1638 / $0.2063 | Buy Now |
DISTI #
C1S521301846046
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT Container: Cut Tape | 3796 |
|
$0.1310 / $0.2660 | Buy Now |
Part Details for GQM1555C2A470GB01D
GQM1555C2A470GB01D CAD Models
GQM1555C2A470GB01D Part Data Attributes
|
GQM1555C2A470GB01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GQM1555C2A470GB01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GQM1555C2A470GB01D
This table gives cross-reference parts and alternative options found for GQM1555C2A470GB01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GQM1555C2A470GB01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM1555C2A470GA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GQM1555C2A470GB01D vs GRM1555C2A470GA01W |
C0402HQN101-470GNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GQM1555C2A470GB01D vs C0402HQN101-470GNP |
SH15N470G101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GQM1555C2A470GB01D vs SH15N470G101CG |
GQM1555C2A470GB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | GQM1555C2A470GB01D vs GQM1555C2A470GB01J |
CC0402GPNPO0BN470 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.2553% +Tol, 4.2553% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | GQM1555C2A470GB01D vs CC0402GPNPO0BN470 |
RF15N470G101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GQM1555C2A470GB01D vs RF15N470G101CG |
0402N470G101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GQM1555C2A470GB01D vs 0402N470G101CG |
0402N470G101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | GQM1555C2A470GB01D vs 0402N470G101CT |
SH15N470G101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GQM1555C2A470GB01D vs SH15N470G101CT |
C1005NP0470GHTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, GREEN | GQM1555C2A470GB01D vs C1005NP0470GHTS |