-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Guide Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8586
|
Newark | Guide Post, Independent, M3 X 0.5, Accessory Type:Guide Post, For Use With:Samtech Seaf-Ra Series Connectors, Product Range:- Rohs Compliant: Yes |Samtec GPSK-01-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 281 |
|
$2.9600 / $5.7200 | Buy Now |
DISTI #
SAM9467-ND
|
DigiKey | SEAF-RA GPK OPTION KIT Min Qty: 1 Lead time: 6 Weeks Container: Bag |
363 In Stock |
|
$2.2477 / $4.1600 | Buy Now |
DISTI #
GPSK-01-01
|
Avnet Americas | Guide Socket 303 Stainless Steel/Zinc Alloy for SEAF-RA Series Connectors - Bulk (Alt: GPSK-01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
200-GPSK0101
|
Mouser Electronics | Board to Board & Mezzanine Connectors SureWare Right-Angle Guide Post Socket RoHS: Compliant | 0 |
|
$2.2800 / $4.4400 | Order Now |
|
Onlinecomponents.com | Independent Guide Post Holes for SEAF-RA Series RoHS: Compliant |
301 In Stock 4 Factory Stock |
|
$1.9000 / $4.9600 | Buy Now |
DISTI #
54458946
|
Verical | Connector Accessories Guide Pin Kit Straight Stainless Steel Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2110 | Americas - 300 |
|
$3.7960 / $6.4480 | Buy Now |
DISTI #
85033144
|
Verical | Connector Accessories Guide Pin Kit Straight Stainless Steel Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$4.4400 | Buy Now |
|
Powell Electronics | Independent Guide Post Holes for SEAF-RA Min Qty: 1 | 3 |
|
$2.9200 / $4.4400 | Buy Now |
DISTI #
000000000003593541
|
Sager | Board to Board & Mezzanine Connectors Independent Guide Post Holes for SEAF-RA Series Min Qty: 1 | 4 |
|
$2.7100 / $4.4400 | Buy Now |
DISTI #
GPSK-01-01
|
Avnet Abacus | Guide Socket 303 Stainless Steel/Zinc Alloy for SEAF-RA Series Connectors (Alt: GPSK-01-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GPSK-01-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GPSK-01-01
Samtec Inc
Connector Accessory, Guide Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZAMAK3 | |
Mounting Option 1 | M3X0.5 | |
Mounting Option 2 | SCREW |