Part Details for GPP20K-E3/54 by Vishay Intertechnologies
Overview of GPP20K-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPP20K-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M3783
|
Newark | 2A,800V, std, gpp Rect, do-15 |Vishay GPP20K-E3/54 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1050 | Buy Now |
DISTI #
GPP20K-E3/54
|
Avnet Americas | Diode 800V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: GPP20K-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0630 / $0.0801 | Buy Now |
DISTI #
625-GPP20K-E3
|
Mouser Electronics | Rectifiers 800 Volt 2.0 Amp 70 Amp IFSM RoHS: Compliant | 5999 |
|
$0.0670 / $0.3800 | Buy Now |
|
Future Electronics | GPP20K Series 800 V 2 A Glass Passivated Junction Rectifier - DO-204AC (DO-15) RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0657 / $0.0718 | Buy Now |
|
Future Electronics | GPP20K Series 800 V 2 A Glass Passivated Junction Rectifier - DO-204AC (DO-15) RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0657 / $0.0718 | Buy Now |
DISTI #
GPP20K-E3/54
|
TTI | Rectifiers 800 Volt 2.0 Amp 70 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0710 | Buy Now |
Part Details for GPP20K-E3/54
GPP20K-E3/54 CAD Models
GPP20K-E3/54 Part Data Attributes
|
GPP20K-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GPP20K-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GPP20K-E3/54
This table gives cross-reference parts and alternative options found for GPP20K-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPP20K-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPP20K/64 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | GPP20K-E3/54 vs GPP20K/64 |
GPP20K-E3/4E | DIODE 2 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GPP20K-E3/54 vs GPP20K-E3/4E |
GPP20K-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | GPP20K-E3/54 vs GPP20K-E3/73 |
GPP20K-E3/4F | DIODE 2 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GPP20K-E3/54 vs GPP20K-E3/4F |
GPP20K-E3/54 | DIODE 2 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GPP20K-E3/54 vs GPP20K-E3/54 |
GPP20K-E3/73 | DIODE 2 A, 800 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GPP20K-E3/54 vs GPP20K-E3/73 |