GPO2211002
Xian Connector Technology Ltd
Description: RF SMP Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug

Overview of GPO2211002 by Xian Connector Technology Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for GPO2211002 by Xian Connector Technology Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GPO2211002 by Xian Connector Technology Ltd

GPO2211002
Xian Connector Technology Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XIAN CONNECTOR TECHNOLOGY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
0.264 inch
Body Diameter
0.13 inch
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF SMP CONNECTOR
Contact Gender
MALE
Contact Resistance
6 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Style
RIGHT ANGLE
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
40 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Shell Finish
GOLD
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.4
Want to compare parts?
  1. GPO2211002
    Xian Connector Technology Ltd
    RF SMP Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPO2211002 by Xian Connector Technology Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPO2211002 by Xian Connector Technology Ltd

Select Manufacturer
Which Manufacturer of GPO2211002 would you like to use for your alert(s)?
  • Please alert me when GPO2211002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GPO2211002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPO2211002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GPO2211002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPO2211002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPO2211002 by Xian Connector Technology Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: