Part Details for GPI-153-0002 by CW Industries
Overview of GPI-153-0002 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Automotive
Price & Stock for GPI-153-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GPI-153-0002-ND
|
DigiKey | SWITCH SLIDE SP3T 500MA 125V Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9207 | Buy Now |
DISTI #
629-GPI-153-0002
|
Mouser Electronics | Slide Switches Mini Slide Switch RoHS: Compliant | 0 |
|
$0.7940 / $1.3800 | Order Now |
DISTI #
72073573
|
RS | Slide Switch, Mini, G Series, SP3P, ON-ON-ON, Side Actuated, PC Mnt,0.5A,125VAC/DC, PC | CW Industries GPI-153-0002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6940 / $1.0440 | Buy Now |
DISTI #
000000000005831003
|
Sager | Slide Switches Mini Slide Switch Min Qty: 1 | 0 |
|
$0.7583 / $0.9414 | Buy Now |
Part Details for GPI-153-0002
GPI-153-0002 CAD Models
GPI-153-0002 Part Data Attributes
|
GPI-153-0002
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPI-153-0002
CW Industries
Slide Switch, 1 Positions, SP3T, On-on-on, 0.5A, 125VDC, Solder Terminal, Through Hole-right Angle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.453 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 7.493 mm | |
Body Height | 10.2616 mm | |
Body Length or Diameter | 29.718 mm | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@125VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Housing Material | COLD ROLLED STEEL | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 104 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.219 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |