Part Details for GPHA202-0301A001A1BA by Greenconn Corp
Overview of GPHA202-0301A001A1BA by Greenconn Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPHA202-0301A001A1BA
GPHA202-0301A001A1BA CAD Models
GPHA202-0301A001A1BA Part Data Attributes
|
GPHA202-0301A001A1BA
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
GPHA202-0301A001A1BA
Greenconn Corp
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GPHA202-0301A001A1BA
This table gives cross-reference parts and alternative options found for GPHA202-0301A001A1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPHA202-0301A001A1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
308-506-100 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | I/O Interconnect | GPHA202-0301A001A1BA vs 308-506-100 |
HC19040-KF8 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | GPHA202-0301A001A1BA vs HC19040-KF8 |
SL20256S | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | GPHA202-0301A001A1BA vs SL20256S |
HC1905G-KU7 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | GPHA202-0301A001A1BA vs HC1905G-KU7 |
HC19040-KL3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | GPHA202-0301A001A1BA vs HC19040-KL3 |
3869-6003 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | GPHA202-0301A001A1BA vs 3869-6003 |
HC1905U-KE7 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | GPHA202-0301A001A1BA vs HC1905U-KE7 |
MKLP2416G | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | GPHA202-0301A001A1BA vs MKLP2416G |
HC1904E-KT3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | GPHA202-0301A001A1BA vs HC1904E-KT3 |
HC1905E-KU7 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | GPHA202-0301A001A1BA vs HC1905E-KU7 |