GPHA101-3302A001A1BC
Greenconn Corp
Description: Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,

Overview of GPHA101-3302A001A1BC by Greenconn Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GPHA101-3302A001A1BC by Greenconn Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GPHA101-3302A001A1BC by Greenconn Corp

GPHA101-3302A001A1BC
Greenconn Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GREENCONN CORP
Reach Compliance Code
unknown
Body Breadth
0.098 inch
Body Depth
0.1 inch
Body Length
3.3 inch
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
THERMOPLASTIC
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
33
UL Flammability Code
94V-0
Want to compare parts?
  1. GPHA101-3302A001A1BC
    Greenconn Corp
    Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
    VS

Alternate Parts for GPHA101-3302A001A1BC

This table gives cross-reference parts and alternative options found for GPHA101-3302A001A1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPHA101-3302A001A1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
890-18-033-10-003101 Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT PRECI-DIP SSA GPHA101-3302A001A1BC vs 890-18-033-10-003101
890-18-033-10-002101 Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT PRECI-DIP SSA GPHA101-3302A001A1BC vs 890-18-033-10-002101
890-70-033-10-002101 Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT PRECI-DIP SSA GPHA101-3302A001A1BC vs 890-70-033-10-002101
890-80-033-10-003101 Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT PRECI-DIP SSA GPHA101-3302A001A1BC vs 890-80-033-10-003101
GPHA101-3302A001A1BA Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Greenconn Corp GPHA101-3302A001A1BC vs GPHA101-3302A001A1BA
GPHA101-3301A001A1BA Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Greenconn Corp GPHA101-3302A001A1BC vs GPHA101-3301A001A1BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPHA101-3302A001A1BC by Greenconn Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPHA101-3302A001A1BC by Greenconn Corp

Select Manufacturer
Which Manufacturer of GPHA101-3302A001A1BC would you like to use for your alert(s)?
  • Please alert me when GPHA101-3302A001A1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GPHA101-3302A001A1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPHA101-3302A001A1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GPHA101-3302A001A1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPHA101-3302A001A1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPHA101-3302A001A1BC by Greenconn Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: