Part Details for GPD-331R by Hewlett Packard Co
Overview of GPD-331R by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for GPD-331R
GPD-331R CAD Models
GPD-331R Part Data Attributes
|
GPD-331R
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
GPD-331R
Hewlett Packard Co
Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for GPD-331R
This table gives cross-reference parts and alternative options found for GPD-331R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPD-331R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPD-331R | Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max, | Teledyne Technologies Inc | GPD-331R vs GPD-331R |