There are no models available for this part yet.
Overview of GPD-331 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for GPD-331 by Agilent Technologies Inc
Part Data Attributes for GPD-331 by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Construction
|
MODULE
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
0.1 MHz
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Alternate Parts for GPD-331
This table gives cross-reference parts and alternative options found for GPD-331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPD-331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPD-331 | Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max, | Avantek Inc | GPD-331 vs GPD-331 |
GPD-331 | RF/Microwave Amplifier, 0.1 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Teledyne Cougar Inc | GPD-331 vs GPD-331 |
GPD-331 | Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max, | Hewlett Packard Co | GPD-331 vs GPD-331 |