GPC7.3332M63K31BULK
KEMET Corporation
Description: Film Capacitor, Polyethylene Naphthalate, 63V, 20% +Tol, 20% -Tol, 0.0033uF, 2924,

Overview of GPC7.3332M63K31BULK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GPC7.3332M63K31BULK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GPC7.3332M63K31BULK by KEMET Corporation

GPC7.3332M63K31BULK
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
2.5 mm
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2924
Width
6 mm
Want to compare parts?
  1. GPC7.3332M63K31BULK
    KEMET Corporation
    Film Capacitor, Polyethylene Naphthalate, 63V, 20% +Tol, 20% -Tol, 0.0033uF, 2924,
    VS

Alternate Parts for GPC7.3332M63K31BULK

This table gives cross-reference parts and alternative options found for GPC7.3332M63K31BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPC7.3332M63K31BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F117SG332M063V CAPACITOR, METALLIZED FILM KEMET Corporation GPC7.3332M63K31BULK vs F117SG332M063V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPC7.3332M63K31BULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPC7.3332M63K31BULK by KEMET Corporation

  • Please alert me when GPC7.3332M63K31BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GPC7.3332M63K31BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPC7.3332M63K31BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GPC7.3332M63K31BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPC7.3332M63K31BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPC7.3332M63K31BULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: