Part Details for GPC7.3332K400K31BULK by KEMET Corporation
Overview of GPC7.3332K400K31BULK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPC7.3332K400K31BULK
GPC7.3332K400K31BULK CAD Models
GPC7.3332K400K31BULK Part Data Attributes
|
GPC7.3332K400K31BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GPC7.3332K400K31BULK
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 400V, 10% +Tol, 10% -Tol, 0.0033uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.5 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2924 | |
Width | 6 mm |
Alternate Parts for GPC7.3332K400K31BULK
This table gives cross-reference parts and alternative options found for GPC7.3332K400K31BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPC7.3332K400K31BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F115SG332K400A | CAPACITOR, METALLIZED FILM | KEMET Corporation | GPC7.3332K400K31BULK vs F115SG332K400A |
F115SG332K400V | CAPACITOR, METALLIZED FILM | KEMET Corporation | GPC7.3332K400K31BULK vs F115SG332K400V |