There are no models available for this part yet.
Overview of GPC7.3152K100K33BULK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GPC7.3152K100K33BULK by KEMET Corporation
Part Data Attributes for GPC7.3152K100K33BULK by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE NAPHTHALATE
|
Height
|
3 mm
|
JESD-609 Code
|
e3
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for GPC7.3152K100K33BULK
This table gives cross-reference parts and alternative options found for GPC7.3152K100K33BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPC7.3152K100K33BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F117SL152K100A | Film Capacitor, | KEMET Corporation | GPC7.3152K100K33BULK vs F117SL152K100A |
F115SL152K100V | Film Capacitor, | KEMET Corporation | GPC7.3152K100K33BULK vs F115SL152K100V |
F115SL152K100A | Film Capacitor, | KEMET Corporation | GPC7.3152K100K33BULK vs F115SL152K100A |
F117SL152K100V | Film Capacitor, | KEMET Corporation | GPC7.3152K100K33BULK vs F117SL152K100V |
GMC7.3152K100K33BULK | Film Capacitor, | KEMET Corporation | GPC7.3152K100K33BULK vs GMC7.3152K100K33BULK |
GPC7.3152K100K33TR12 | Film Capacitor, | KEMET Corporation | GPC7.3152K100K33BULK vs GPC7.3152K100K33TR12 |