Part Details for GPC10.2153K630A31BULK by KEMET Corporation
Overview of GPC10.2153K630A31BULK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPC10.2153K630A31BULK
GPC10.2153K630A31BULK CAD Models
GPC10.2153K630A31BULK Part Data Attributes
|
GPC10.2153K630A31BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GPC10.2153K630A31BULK
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.015uF, 4036,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for GPC10.2153K630A31BULK
This table gives cross-reference parts and alternative options found for GPC10.2153K630A31BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPC10.2153K630A31BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F117WP153K630A | Film Capacitor, Polyethylene Naphthalate, 630V, 0.015uF, 4036 | KEMET Corporation | GPC10.2153K630A31BULK vs F117WP153K630A |
F117WP153K630Y | Film Capacitor, Polyethylene Naphthalate, 630V, 0.015uF, 4036 | KEMET Corporation | GPC10.2153K630A31BULK vs F117WP153K630Y |