Part Details for GPAS1002RNG by Taiwan Semiconductor
Overview of GPAS1002RNG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPAS1002RNG
GPAS1002RNG CAD Models
GPAS1002RNG Part Data Attributes
|
GPAS1002RNG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GPAS1002RNG
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GPAS1002RNG
This table gives cross-reference parts and alternative options found for GPAS1002RNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPAS1002RNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SKFM10100Y-D | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | GPAS1002RNG vs SKFM10100Y-D |
MBRB10100-M3/8W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | GPAS1002RNG vs MBRB10100-M3/8W |
SF102K-C | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, DPAK-3/2 | GPAS1002RNG vs SF102K-C |
SBT10100UYD_L2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | GPAS1002RNG vs SBT10100UYD_L2_00001 |
MBRB10100-M3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, | GPAS1002RNG vs MBRB10100-M3/4W |
GPAS1002MNG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | GPAS1002RNG vs GPAS1002MNG |
SR10100KS | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2-PAK, 3 PIN | GPAS1002RNG vs SR10100KS |
PBYR10100B | NXP Semiconductors | Check for Price | 10A, 100V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | GPAS1002RNG vs PBYR10100B |
MBRD10100 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DPAK-3/2 | GPAS1002RNG vs MBRD10100 |
MBRB10100CT-E3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | GPAS1002RNG vs MBRB10100CT-E3/4W |