GPA802HC0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC,

Overview of GPA802HC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GPA802HC0G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # GPA802HC0G-ND
DigiKey DIODE GEN PURP 100V 8A TO220AC Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for GPA802HC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GPA802HC0G by Taiwan Semiconductor

GPA802HC0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GPA802HC0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC,
    VS

Alternate Parts for GPA802HC0G

This table gives cross-reference parts and alternative options found for GPA802HC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPA802HC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR802R-A Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, Diodes Incorporated GPA802HC0G vs FR802R-A
GPA802C0 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor GPA802HC0G vs GPA802C0
FR802 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Diodes Incorporated GPA802HC0G vs FR802
GPA802-BP Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components GPA802HC0G vs GPA802-BP
GPA802 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor GPA802HC0G vs GPA802
FR802-A Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, Diodes Incorporated GPA802HC0G vs FR802-A
Part Number Description Manufacturer Compare
HERA802GHC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor GPA802HC0G vs HERA802GHC0G
GPA802 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor GPA802HC0G vs GPA802
FR802G Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd GPA802HC0G vs FR802G
FRA802G-BP-HF Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, Micro Commercial Components GPA802HC0G vs FRA802G-BP-HF
GPA802-BP Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components GPA802HC0G vs GPA802-BP
FR802 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Diodes Incorporated GPA802HC0G vs FR802
FRA802G-BP Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components GPA802HC0G vs FRA802G-BP
HERA802GC0 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor GPA802HC0G vs HERA802GC0
BYW29-100 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation GPA802HC0G vs BYW29-100
FR802-A Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, Diodes Incorporated GPA802HC0G vs FR802-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPA802HC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPA802HC0G by Taiwan Semiconductor

  • Please alert me when GPA802HC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GPA802HC0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPA802HC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GPA802HC0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPA802HC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPA802HC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: