Part Details for GPA1.25 by Conquer Electronics Co Ltd
Overview of GPA1.25 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for GPA1.25
GPA1.25 CAD Models
GPA1.25 Part Data Attributes
|
GPA1.25
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GPA1.25
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21 mm | |
Body Length or Diameter | 5.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TAPE AND REEL | |
Pre-arcing Time-Min | 2000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GPA1.25
This table gives cross-reference parts and alternative options found for GPA1.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPA1.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3776.G | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GPA1.25 vs 0034.3776.G |
TR-1245UMFT1-25-R | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Surface Mount, 4818, | Eaton Corporation | GPA1.25 vs TR-1245UMFT1-25-R |
02321.25XP | Electric Fuse, Medium Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GPA1.25 vs 02321.25XP |
GSA1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GPA1.25 vs GSA1-1/4 |
GSA-V1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | GPA1.25 vs GSA-V1-1/4 |
04651.25 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | GPA1.25 vs 04651.25 |
STGS-V1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | GPA1.25 vs STGS-V1-1/4 |
2301.25M | Electric Fuse, Slow Blow, 1.25A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | GPA1.25 vs 2301.25M |
0034.3874.TR | Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | GPA1.25 vs 0034.3874.TR |
0034.5227 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GPA1.25 vs 0034.5227 |